
Polarized aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 6.3mm diameter and 5.3mm height, designed for surface mount applications with a 2mm lead pitch. Offers a dissipation factor of 0.2%, ESR of 7.05Ω, and leakage current of 7.5µA. Rated for 2000 hours of life at 85°C, with a ripple current of 75mA, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVE476M16D16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 7.05R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 7.5uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| Ripple Current (AC) | 75mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE476M16D16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
