
Aluminum electrolytic capacitor, 47µF capacitance, 25V voltage rating, and 20% tolerance. Features 4.94Ω ESR, 155mA ripple current, and 11.8µA leakage current. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Surface mount package with 8mm diameter and 6.5mm length.
Sign in to ask questions about the Cornell Dubilier AVE476M25E16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVE476M25E16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 4.94R |
| Height | 8.4mm |
| Lead Length | 3.4mm |
| Lead Pitch | 2.3mm |
| Leakage Current | 11.8uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 155mA |
| Ripple Current (AC) | 155mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE476M25E16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
