
Aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, 20% tolerance. Features 850mΩ ESR, 458mA ripple current, and 47µA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Surface mount, cylindrical construction, 10mm diameter, 10mm length, 10.4mm height, 4.7mm lead pitch, 3.3mm lead length. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVE477M10G24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 10.4mm |
| Height - Seated (Max) | 0.394inch |
| Lead Length | 3.3mm |
| Lead Pitch | 4.7mm |
| Leakage Current | 47uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 458mA |
| Ripple Current (AC) | 458mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE477M10G24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.