
Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 2.2Ω ESR, 324mA ripple current, and a 5000-hour life at 105°C. Surface mount package with 10mm diameter and 10mm height, 4.7mm lead pitch. Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 10mm |
| Lead Pitch | 4.7mm |
| Leakage Current | 35uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 324mA |
| Ripple Current (AC) | 324mA |
| RoHS Compliant | Yes |
| Series | AVEK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |