Aluminum electrolytic capacitor with 220µF capacitance and 16V DC voltage rating. Features 1.7Ω ESR, 178mA ripple current, and 20% tolerance. Designed for surface mount applications with an 8mm diameter and 10mm length. Operates from -55°C to 105°C with a 5000-hour lifespan. Packaged in tape and reel.
Cornell Dubilier AVEK227M16F24T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 8.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 35.2uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 178mA |
| Ripple Current (AC) | 178mA |
| RoHS Compliant | Yes |
| Series | AVEK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEK227M16F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.