
Aluminum electrolytic capacitor with 10µF capacitance and 16V DC rating. Features 20% tolerance, 36.5 Ohm ESR, and 16mA ripple current. Operates from -55°C to 105°C with a 1000-hour lifespan. Surface mount package with 4mm diameter and 5.3mm height, supplied on tape and reel.
Cornell Dubilier AVES106M16B12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 36.5R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | AVES |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVES106M16B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
