
This 22uF radial aluminum electrolytic capacitor has a voltage rating of 16V and a dissipation factor of 0.22%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in a tape and reel format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVES226M16C12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 16.6R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | AVES |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVES226M16C12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.