
Aluminum electrolytic capacitor with 22µF capacitance and 35V DC voltage rating. Features 20% tolerance, 9.8 Ohm ESR, and 50mA ripple current. Designed for surface mount applications with a 6.3mm diameter and 5.3mm height. Operates from -55°C to 105°C with a 1000-hour life rating.
Cornell Dubilier AVES226M35D16T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| ESR (Equivalent Series Resistance) | 9.8R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 7.7uA |
| Length | 5.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | AVES |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVES226M35D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.