
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 16V DC voltage rating. Features 20% tolerance, 170mA ripple current, and a maximum operating temperature of 105°C. This standard capacitor offers a 1000-hour life at rated conditions, with an ESR of 850mΩ and leakage current of 6.3µA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Cornell Dubilier AVEZ107M16D16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVEZ107M16D16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 6.6mm |
| Height - Seated (Max) | 0.209inch |
| Impedance | 850mR |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 6.3uA |
| Length | 5.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| Series | AVEZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEZ107M16D16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
