
The AVEZ226M06B12T-F is a 22uF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a 4mm diameter and 4.3mm height, and is suitable for surface mount applications. It is RoHS compliant and has a lead pitch of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVEZ226M06B12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.28% |
| Height | 4.3mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 3.2R |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | AVEZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEZ226M06B12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.