The AVGA475M35B12T-F is a 4.7uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a 4mm diameter and a 4.3mm height. The capacitor has a dissipation factor of 0.16% and an ESR of 56.44 ohms. It is rated for 16mA ripple current and has a leakage current of 3uA. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with 2000 pieces per reel.
Cornell Dubilier AVGA475M35B12T-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 56.44R |
| Height | 4.3mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | AVGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVGA475M35B12T-F to view detailed technical specifications.
No datasheet is available for this part.