
Aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features 20% tolerance, 19.9 Ohm ESR, and 35mA ripple current. Designed for surface mount applications with a 6.3mm diameter and 5.4mm height. Operates across a -40°C to 85°C temperature range and offers a 1000-hour lifespan. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS106M50D16B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 19.9R |
| Height | 5.4mm |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS106M50D16B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.