100µF, 16V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a cylindrical construction, surface mount termination, and a 6.3mm diameter with 7.8mm height. Offers an ESR of 4.3R, leakage current of 16µA, and a ripple current of 70mA. Operating temperature range is -40°C to 85°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS107M16D16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 4.3R |
| Height | 7.8mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.8mm |
| Leakage Current | 16uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M16D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
