Aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, 20% tolerance. Features 2.7Ω ESR, 91mA ripple current, and 25µA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Surface mount package with 8mm diameter and 6.2mm length, suitable for automotive applications and supplied in tape and reel.
Sign in to ask questions about the Cornell Dubilier AVS107M25E16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVS107M25E16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 25uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M25E16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
