
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.9mm) SMD 2.3 Ohm 150mA 2000h 85°C Automotive T/R
Sign in to ask questions about the Cornell Dubilier AVS107M25X16T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVS107M25X16T technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Height | 7.8mm |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| RoHS Compliant | No |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M25X16T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
