
100µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 2.3Ω ESR, 140mA ripple current, and 35µA leakage current. Designed for surface mount applications with a cylindrical construction, 8mm diameter, and 10.2mm length. Operates from -40°C to 85°C with a 2000-hour life rating and AEC-Q200 compliance. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVS107M35F24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVS107M35F24T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 10mm |
| Height - Seated (Max) | 0.402inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 35uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M35F24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
