
Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rating. Features 20% tolerance, 10.6Ω ESR, and 60mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Surface mount radial package with 1.8mm lead pitch, measuring 6.3mm diameter and 5.4mm length. RoHS compliant and designed for automotive applications.
Sign in to ask questions about the Cornell Dubilier AVS226M50D16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVS226M50D16T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 10.6R |
| Height | 7.8mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 11uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS226M50D16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
