
Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage, featuring 1.2Ω ESR and 140mA ripple current. Designed for surface mount applications with a compact 8mm diameter and 10.2mm length, this component operates across a -40°C to 85°C temperature range. It offers a 2000-hour lifespan at rated conditions and meets AEC-Q200 automotive standards.
Sign in to ask questions about the Cornell Dubilier AVS227M25F24B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AVS227M25F24B-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 10mm |
| Lead Length | 3.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS227M25F24B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.