
Radial film capacitor with 14µF capacitance and 900V DC rating. Features polypropylene dielectric, 5% tolerance, and low 4.5mΩ ESR. Designed for through-hole PCB mounting with a 10.2mm lead pitch. Operating temperature range from -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier BLC140J901B4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 14uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 4.5mR |
| Height | 37mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 10.2mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 58 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 900V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC140J901B4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
