
Radial film capacitor with 22µF capacitance and 700V DC rating. Features polypropylene dielectric, 5% tolerance, and low 3.6mΩ ESR. Designed for through-hole PCB mounting with a 10.2mm lead pitch. Operates from -45°C to 85°C. Dimensions: 41.5mm length, 24mm depth, 44mm height.
Cornell Dubilier BLC220J701B4C technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.6mR |
| Height | 44mm |
| Height - Seated (Max) | 1.732inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 10.2mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 44 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 700V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC220J701B4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.