
Radial film capacitor with 30µF capacitance and 700V DC rating. Features polypropylene dielectric, 5% tolerance, and 2.6mΩ ESR. Designed for through-hole PCB mounting with a 20.3mm lead pitch. Operating temperature range from -45°C to 85°C. Dimensions are 41.5mm (L) x 30mm (D) x 45mm (H).
Cornell Dubilier BLC300J701B4D technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 20.3mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 700V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC300J701B4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.