
Mica Capacitor, Mica, 500V, 2.78% +Tol, 2.78% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount, 3619, RADIAL LEADED
Sign in to ask questions about the Cornell Dubilier CD10CD180DO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD10CD180DO3 technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD10 |
| Termination | Radial |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD10CD180DO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.