
Cap Mica 20pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Cornell Dubilier CD10ED200DO3 technical specifications.
| Capacitance | 20pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 8.4mm |
| Lead Diameter | 0.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 3.6mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD10 |
| Termination | Radial |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD10ED200DO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.