
Radial mica capacitor with 33pF capacitance and 500V DC rating. Features a 2% tolerance, 125°C maximum operating temperature, and a -55°C minimum operating temperature. Dimensions are 9.4mm length, 4.8mm width, and 8.6mm height, with a 3.6mm lead pitch and 0.4mm lead diameter for through-hole mounting.
Cornell Dubilier CD10ED330GO3 technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 8.6mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD10ED330GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.