
Radial leaded mica capacitor with 47pF capacitance and 5% tolerance. Features a 500V DC rating, operating temperature range of -55°C to 125°C, and a temperature coefficient of -20/+100ppm/°C. Through-hole mounting with a 3.6mm lead pitch. Dimensions include 9.4mm length, 8.6mm height, and 4.8mm width/depth.
Sign in to ask questions about the Cornell Dubilier CD10ED470JO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD10ED470JO3 technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 8.6mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD10ED470JO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.