
Radial leaded mica capacitor with 47pF capacitance and 5% tolerance. Features a 500V DC rated voltage and operates across a -55°C to 125°C temperature range. Dielectric material is mica, with a temperature coefficient of -20/+100ppm/°C. Through-hole mount design with a 3.6mm lead pitch. RoHS compliant.
Sign in to ask questions about the Cornell Dubilier CD10ED470JO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD10ED470JO3F technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 8.6mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10ED470JO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
