Cap Mica 300pF 300V 2% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C
Sign in to ask questions about the Cornell Dubilier CD10FC301GO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD10FC301GO3F technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10FC301GO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.