
The CD10FC301JO3F is a 300V ceramic capacitor with a capacitance of 300pF and a tolerance of 5%. It features a radial leaded package and is RoHS compliant. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for general-purpose applications.
Sign in to ask questions about the Cornell Dubilier CD10FC301JO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD10FC301JO3F technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10FC301JO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
