
Radial mica capacitor with 180pF capacitance and 500V DC rating. Features 5% tolerance, a -55°C to 125°C operating temperature range, and a 3.6mm lead pitch. Dimensions are 9.9mm (L) x 5.3mm (W) x 9.4mm (H) with 0.4mm lead diameter. Designed for through-hole mounting and general-purpose applications.
Cornell Dubilier CD10FD181JO3 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.4mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD10FD181JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
