
Mica Capacitor, Mica, 500V, 2.78% +Tol, 2.78% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount, 4517, RADIAL LEADED
Sign in to ask questions about the Cornell Dubilier CD15CD180DO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD15CD180DO3F technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Length | 2.54mm |
| Lead Pitch | 5.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 3% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15CD180DO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.