Radial leaded mica capacitor with 18pF capacitance and 5% tolerance. Features a 500V DC rated voltage and operates across a -55°C to 125°C temperature range. This general-purpose component utilizes a mica dielectric and is designed for through-hole PCB mounting. It is RoHS compliant and has a radial lead pitch of 5.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CD15CD180JO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15CD180JO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
