
Mica Capacitor, Mica, 500V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount, 4517, RADIAL LEADED
Cornell Dubilier CD15ED200DO3 technical specifications.
| Capacitance | 20pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.