
Radial mica capacitor with 47pF capacitance and 500V DC rating. Features a 2% tolerance, operating temperature range of -55°C to 125°C, and a lead pitch of 5.9mm. Dimensions are 11.4mm (length) x 4.3mm (width/depth) x 9.1mm (height) with 0.6mm lead diameter. Designed for through-hole mounting.
Cornell Dubilier CD15ED470GO3 technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD15ED470GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
