
Radial mica capacitor with 68pF capacitance and 5% tolerance, rated for 500V DC. Features a compact radial package with a 5.9mm lead pitch, 0.6mm lead diameter, and dimensions of 11.4mm (length) x 4.6mm (width/depth) x 9.1mm (height). Operates across a temperature range of -55°C to 125°C, suitable for general-purpose applications.
Cornell Dubilier CD15ED680JO3 technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15ED680JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.