Cornell Dubilier CD15FA152FO3 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 10.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FA152FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.