
Cap Mica 300pF 300V 5% Radial 125°C
Sign in to ask questions about the Cornell Dubilier CD15FC301JO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD15FC301JO3F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 300pF |
| Voltage | 300VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 300VDC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CD15FC301JO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.