
Radial leaded, through-hole mount mica capacitor with 750pF capacitance and 300V DC rating. Features a 5% tolerance and a wide operating temperature range of -55°C to 125°C. Dielectric material is mica, offering excellent stability with a temperature coefficient of 0/+70ppm/°C. RoHS compliant with radial terminations and a lead pitch of 5.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CD15FC751JO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 750pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FC751JO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
