
Radial mica capacitor with 150pF capacitance and 500V voltage rating. Features 1% tolerance, -55°C to 125°C operating temperature range, and a 5.9mm lead pitch. Through-hole mounting for PCB applications, with dimensions of 11.7mm length, 4.8mm width, and 9.4mm height. RoHS compliant.
Cornell Dubilier CD15FD151FO3F technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 2.54mm |
| Lead Pitch | 5.9mm |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD151FO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
