
Mica capacitor with 10pF capacitance and 5% tolerance, rated for 500V DC. Features a mica dielectric, radial leaded construction for through-hole mounting, and a temperature coefficient of -200/+200ppm/°C. Operates across a wide temperature range from -55°C to 150°C with a low dissipation factor of 0.0005%. Dimensions include a 4.3mm depth and width, 9.1mm height, 11.4mm length, 5.9mm lead pitch, and 0.6mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CD17CD100JO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.0005% |
| Height | 9.1mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CD17 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD17CD100JO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
