Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0043uF, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 8.4mm |
| RoHS | Not Compliant |