
Radial mica capacitor with 750pF capacitance and 5% tolerance, rated for 500V DC. Features a dielectric material of mica, a lead pitch of 8.7mm, and operates within a temperature range of -55°C to 125°C. This through-hole, PCB mount component has dimensions of 16.5mm length, 5.3mm width, and 13mm height, with a lead diameter of 0.8mm. RoHS compliant for general-purpose applications.
Cornell Dubilier CD19FD751JO3F technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD751JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
