Radial leaded, through-hole mount ceramic capacitor with mica dielectric. Features 910pF capacitance and a 5% tolerance. Rated for 500V DC, operating from -55°C to 125°C. Includes radial leads with an 8.7mm pitch and 0.8mm diameter. RoHS compliant.
Cornell Dubilier CD19FD911JO3F technical specifications.
| Capacitance | 910pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.51inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD911JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.