
Radial leaded mica capacitor with 500V DC rating and 5% tolerance. Features a 22nF capacitance and a wide operating temperature range from -55°C to 125°C. Through-hole mount design with a 1mm lead diameter and 0.437-inch lead pitch. RoHS compliant and suitable for general-purpose applications.
Cornell Dubilier CD30FD223JO3F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.7mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height - Seated (Max) | 0.929inch |
| Lead Diameter | 1mm |
| Lead Pitch | 0.437inch |
| Length | 0.831inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.461inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD30FD223JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.