
Radial mica capacitor with 8.2nF capacitance and 500V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. Dimensions are 20.1mm (L) x 8.1mm (W) x 22.4mm (H) with a 1mm lead diameter and 11.1mm lead pitch. Designed for through-hole mounting.
Cornell Dubilier CD30FD822JO3 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 22.4mm |
| Height - Seated (Max) | 0.882inch |
| Lead Diameter | 1mm |
| Lead Pitch | 11.1mm |
| Length | 20.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD30FD822JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.