Cap Mica 0.0012uF 100V 2% (8.6 X 4.3 X 7.9mm) Radial 2.5mm 125°C
Cornell Dubilier CD4FA122GO3 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 7.9mm |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | CD4 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD4FA122GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.