Cap Mica 0.0012uF 100V 5% (8.6 X 4.3 X 7.9mm) Radial 2.5mm 125°C
Cornell Dubilier CD4FA122JO3 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 7.9mm |
| Height - Seated (Max) | 0.311inch |
| Lead Pitch | 0.098inch |
| Length | 0.339inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD4 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD4FA122JO3 to view detailed technical specifications.
No datasheet is available for this part.