
Radial leaded mica capacitor with 1pF capacitance and 300V DC rated voltage. Features a mica dielectric and operates across a -55°C to 125°C temperature range. Through-hole mounting with a 3mm lead pitch and 0.4mm lead diameter. RoHS compliant, this general-purpose component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CD5CC010DO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD5CC010DO3F technical specifications.
| Capacitance | 1pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 4.8mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD5 |
| Termination | Radial |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5CC010DO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
