
Radial leaded mica capacitor with 22pF capacitance and 300V DC rated voltage. Features a 5% tolerance and a wide operating temperature range from -55°C to 125°C. The component has a 3mm lead pitch and is designed for through-hole PCB mounting. Dielectric material is mica, offering general-purpose performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CD5EC220JO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CD5EC220JO3 technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 5.1mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD5EC220JO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
