
Radial mica capacitor with 22pF capacitance and 300V DC rating. Features 5% tolerance and a wide operating temperature range of -55°C to 125°C. Designed for through-hole PCB mounting with a 3mm lead pitch and 0.4mm lead diameter. This RoHS compliant component utilizes mica dielectric for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CD5EC220JO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 5.1mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5EC220JO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
