
Cap Mica 62pF 300V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125°C
Cornell Dubilier CD5EC620JO3 technical specifications.
| Capacitance | 62pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 5.1mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD5EC620JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
